Input, Output (I/O) Module DIN Rail 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910154

DigiKey Part Number
277-2910154-ND
Manufacturer
Manufacturer Product Number
2910154
Description
IOA REL 120V DO/BFI/3.0A/EX
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 120VAC
Datasheet
 Datasheet
EDA/CAD Models
2910154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
120VAC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
For Use With/Related Products
VIP Series
Approval Agency
ATEX, CSA, FM, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,80000 €46,80 €
Manufacturers Standard Package
Unit Price without VAT:46,80000 €
Unit Price with VAT:55,69200 €