
2909992 | |
|---|---|
DigiKey Part Number | 277-2909992-ND |
Manufacturer | |
Manufacturer Product Number | 2909992 |
Description | COMPONENT HOUSING WITHOUT VENTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyamide Housing 4.224" L x 1.386" W x 3.898" H (107.30mm x 35.20mm x 99.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2909992 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products Enclosures |
Series | Size / Dimension 4.224" L x 1.386" W x 3.898" H (107.30mm x 35.20mm x 99.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,11640 € | 511,64 € |
| Unit Price without VAT: | 5,11640 € |
|---|---|
| Unit Price with VAT: | 6,08852 € |

