
2909968 | |
|---|---|
DigiKey Part Number | 277-2909968-ND |
Manufacturer | |
Manufacturer Product Number | 2909968 |
Description | PLUG-IN SURGE ARRESTER IN ACCOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 440VAC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2909968 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 440VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 1.9 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | DNV GL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,41000 € | 311,41 € |
| 5 | 288,66000 € | 1.443,30 € |
| 10 | 279,39300 € | 2.793,93 € |
| 25 | 267,60680 € | 6.690,17 € |
| Unit Price without VAT: | 311,41000 € |
|---|---|
| Unit Price with VAT: | 370,57790 € |

