Base Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909798

DigiKey Part Number
2909798-ND
Manufacturer
Manufacturer Product Number
2909798
Description
UM-BE 16 5 BK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
-
For Use With/Related Products
UM Series
Size / Dimension
-
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,04600 €202,30 €
Manufacturers Standard Package
Unit Price without VAT:4,04600 €
Unit Price with VAT:4,81474 €