
2909758 | |
|---|---|
DigiKey Part Number | 2909758-ND |
Manufacturer | |
Manufacturer Product Number | 2909758 |
Description | CABLE ASSY DB25 SHLD GRAY 30M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 98.43' (30.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

