
2909755 | |
|---|---|
DigiKey Part Number | 2909755-ND |
Manufacturer | |
Manufacturer Product Number | 2909755 |
Description | CABLE ASSY DB25 SHLD GRAY 10M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 32.81' (10.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Phoenix Contact | Number of Positions 25 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,78000 € | 735,78 € |
| Unit Price without VAT: | 735,78000 € |
|---|---|
| Unit Price with VAT: | 875,57820 € |

