
2909725 | |
|---|---|
DigiKey Part Number | 2909725-ND |
Manufacturer | |
Manufacturer Product Number | 2909725 |
Description | CABLE ASSY DB37 SHIELDED GRAY 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,48000 € | 472,48 € |
| Unit Price without VAT: | 472,48000 € |
|---|---|
| Unit Price with VAT: | 562,25120 € |

