
2909715 | |
|---|---|
DigiKey Part Number | 2909715-ND |
Manufacturer | |
Manufacturer Product Number | 2909715 |
Description | CABLE ASSY DB37 30M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 98.43' (30.00m) to |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 98.43' (30.00m) | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

