
2909711 | |
|---|---|
DigiKey Part Number | 2909711-ND |
Manufacturer | |
Manufacturer Product Number | 2909711 |
Description | CABLE ASSY DB37 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 16.40' (5.00m) to |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 16.40' (5.00m) | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 € | 437,18 € |
| Unit Price without VAT: | 437,18000 € |
|---|---|
| Unit Price with VAT: | 520,24420 € |

