
2909690 | |
|---|---|
DigiKey Part Number | 2909690-ND |
Manufacturer | |
Manufacturer Product Number | 2909690 |
Description | CAB-TE MR36F/OE/24/TP/S/ 3M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Cable Assembly Rectangular Socket to Cable 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 37 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,09000 € | 559,09 € |
| Unit Price without VAT: | 559,09000 € |
|---|---|
| Unit Price with VAT: | 665,31710 € |

