24 Conductor Multi-Conductor Cable 24 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909685

DigiKey Part Number
2909685-ND
Manufacturer
Manufacturer Product Number
2909685
Description
CABLE 24COND 24AWG 5M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Conductor Multi-Conductor Cable 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
24
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1913,11000 €913,11 €
Manufacturers Standard Package
Unit Price without VAT:913,11000 €
Unit Price with VAT:1.086,60090 €