Surge Protection Device (SPD) 75VAC, 100VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909630

DigiKey Part Number
277-17987-ND
Manufacturer
Manufacturer Product Number
2909630
Description
SPD TYP2 75VAC/100VDC MCOV 1POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 75VAC, 100VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2909630 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
75VAC, 100VDC
Current - Discharge (Nom) (8/20µS)
15 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
550 V
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.