
2909625 | |
|---|---|
DigiKey Part Number | 2909625-ND |
Manufacturer | |
Manufacturer Product Number | 2909625 |
Description | CABLE ASSY DB37 SHLD GRAY 10M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 32.81' (10.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Phoenix Contact | Number of Positions 37 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.986,64000 € | 1.986,64 € |
| Unit Price without VAT: | 1.986,64000 € |
|---|---|
| Unit Price with VAT: | 2.364,10160 € |

