
2909471 | |
|---|---|
DigiKey Part Number | 277-2884-ND |
Manufacturer | |
Manufacturer Product Number | 2909471 |
Description | UM 122 FE FOOT ELEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Bottom Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | Foot | |
For Use With/Related Products | - | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 2,75400 € | 13,77 € |
| 10 | 2,57500 € | 25,75 € |
| 30 | 2,31333 € | 69,40 € |
| 50 | 2,20080 € | 110,04 € |
| 100 | 2,05720 € | 205,72 € |
| 250 | 1,88140 € | 470,35 € |
| 500 | 1,75850 € | 879,25 € |
| 1.000 | 1,65666 € | 1.656,66 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

