
2908863 | |
|---|---|
DigiKey Part Number | 277-2908863-ND |
Manufacturer | |
Manufacturer Product Number | 2908863 |
Description | CABLE ASSEMBLY INPUT, OUTPUT |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2908863 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 1, 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix Series | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,52000 € | 113,52 € |
| 10 | 109,97100 € | 1.099,71 € |
| 50 | 97,55460 € | 4.877,73 € |
| Unit Price without VAT: | 113,52000 € |
|---|---|
| Unit Price with VAT: | 135,08880 € |

