
2908809 | |
|---|---|
DigiKey Part Number | 2908809-ND |
Manufacturer | |
Manufacturer Product Number | 2908809 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 5.020" L x 0.461" W (127.50mm x 11.70mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 13mm Wide Housing | |
Size / Dimension | 5.020" L x 0.461" W (127.50mm x 11.70mm) | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,03500 € | 80,35 € |
| Unit Price without VAT: | 8,03500 € |
|---|---|
| Unit Price with VAT: | 9,56165 € |

