
2908788 | |
|---|---|
DigiKey Part Number | 277-2908788-ND |
Manufacturer | |
Manufacturer Product Number | 2908788 |
Description | VIP/MSTB/D50M/BASE/16CH/CX/EX |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Header To D-Sub, Male |
Datasheet | Datasheet |
EDA/CAD Models | 2908788 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Header | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | Fuses | |
Voltage - Rated | - | |
Operating Temperature | -40°C ~ 70°C | |
Length | 3.071" (78.00mm) | |
Width | 9.843" (250.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,28000 € | 560,28 € |
| Unit Price without VAT: | 560,28000 € |
|---|---|
| Unit Price with VAT: | 666,73320 € |

