
2908781 | |
|---|---|
DigiKey Part Number | 277-2908781-ND |
Manufacturer | |
Manufacturer Product Number | 2908781 |
Description | PROCESS METER 4-20MA LED PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2908781 Models |
Category | Display Type LED |
Manufacturer Phoenix Contact | Voltage - Supply Loop Power |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Spring Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Current | Operating Temperature -40°C ~ 60°C |
Measuring Range 4 ~ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,54000 € | 467,54 € |
| Unit Price without VAT: | 467,54000 € |
|---|---|
| Unit Price with VAT: | 556,37260 € |

