2908694 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 159,15000 €
Datasheet
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Modular Hybrid Motor Starters

2908694

DigiKey Part Number
277-2908694-ND
Manufacturer
Manufacturer Product Number
2908694
Description
MOTOR STARTER 9A
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
9A
Wattage - Load
4500 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes