Motor Starter 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908671

DigiKey Part Number
277-2908671-ND
Manufacturer
Manufacturer Product Number
2908671
Description
ELR H3-IES-PT/500AC-3-IOL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2908671 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
3A
Wattage - Load
1500 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-5°C ~ 55°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,33000 €213,33 €
Manufacturers Standard Package
Unit Price without VAT:213,33000 €
Unit Price with VAT:253,86270 €