
2908605 | |
|---|---|
DigiKey Part Number | 2908605-ND |
Manufacturer | |
Manufacturer Product Number | 2908605 |
Description | DISCONNECT STRIP |
Customer Reference | |
Detailed Description | Housing 78.740" L (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 78.740" L (2000.00mm) | |
Color | - | |
Material | - |

