
2908523 | |
|---|---|
DigiKey Part Number | 277-2908523-ND |
Manufacturer | |
Manufacturer Product Number | 2908523 |
Description | CABLE ASSY DB37 SHLD GRAY 15M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 49.21' (15.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2908523 Models |
Category | Type DB37 |
Manufacturer Phoenix Contact | Number of Positions 37 |
Packaging Bulk | Length 49.21' (15.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,28000 € | 349,28 € |
| Unit Price without VAT: | 349,28000 € |
|---|---|
| Unit Price with VAT: | 415,64320 € |

