
2908521 | |
|---|---|
DigiKey Part Number | 277-2908521-ND |
Manufacturer | |
Manufacturer Product Number | 2908521 |
Description | CABLE ASSY DB37 SHIELDED GRAY 8M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 26.25' (8.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Phoenix Contact | Number of Positions 37 |
Packaging Bulk | Length 26.25' (8.00m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets |

