
2908469 | |
|---|---|
DigiKey Part Number | 2908469-ND |
Manufacturer | |
Manufacturer Product Number | 2908469 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.886" W x 1.516" H (22.50mm x 38.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2908469 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 16 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W x 1.516" H (22.50mm x 38.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,78590 € | 278,59 € |
| Unit Price without VAT: | 2,78590 € |
|---|---|
| Unit Price with VAT: | 3,31522 € |

