
2908400 | |
|---|---|
DigiKey Part Number | 277-2908400-ND |
Manufacturer | |
Manufacturer Product Number | 2908400 |
Description | OUTPUT MODULE 32 RELAY 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2908400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | EAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.197,24000 € | 1.197,24 € |
| Unit Price without VAT: | 1.197,24000 € |
|---|---|
| Unit Price with VAT: | 1.424,71560 € |

