
2908367 | |
|---|---|
DigiKey Part Number | 2908367-ND |
Manufacturer | |
Manufacturer Product Number | 2908367 |
Description | FUSE AUTOMOTIVE 5A 32VDC BLADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.469" L x 0.150" W x 0.638" H (11.90mm x 3.80mm x 16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9,07000 € | 18,14 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |

