
2908363 | |
|---|---|
DigiKey Part Number | 2908363-ND |
Manufacturer | |
Manufacturer Product Number | 2908363 |
Description | FUSE AUTO 25A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.748" L x 0.197" W x 0.776" H (19.00mm x 5.00mm x 19.70mm) |


