
2908357 | |
|---|---|
DigiKey Part Number | 277-2908357-ND |
Manufacturer | |
Manufacturer Product Number | 2908357 |
Description | FUSE NOMINAL CURRENT: 4 A LEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | EAC | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.748" L x 0.197" W x 0.740" H (19.00mm x 5.00mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3,79500 € | 7,59 € |
| Unit Price without VAT: | 3,79500 € |
|---|---|
| Unit Price with VAT: | 4,51605 € |

