Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2908175

DigiKey Part Number
2908175-ND
Manufacturer
Manufacturer Product Number
2908175
Description
SSR RELAY SPST-NO 3MA 5-30V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
120VAC/DC
Voltage - Load
5 V ~ 30 V
Load Current
3 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
Module
Approval Agency
EN, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,89200 €228,92 €
Manufacturers Standard Package
Unit Price without VAT:22,89200 €
Unit Price with VAT:27,24148 €