Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
2908172
2908172
Relay Basics - Another Teaching Moment | DigiKey Electronics

2908172

DigiKey Part Number
277-16939-ND
Manufacturer
Manufacturer Product Number
2908172
Description
SSR RELAY SPST-NO 3MA 5-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2908172 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
5 V ~ 30 V
Load Current
3 mA
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
Supplier Device Package
Module
Approval Agency
CE, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,34000 €25,34 €
Unit Price without VAT:25,34000 €
Unit Price with VAT:30,15460 €