Signal Conditioner Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908065

DigiKey Part Number
277-2908065-ND
Manufacturer
Manufacturer Product Number
2908065
Description
2-CHANNEL OUTPUT SIGNAL CONDITIO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2908065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range (Current, Voltage)
0 ~ 24mA
Manufacturer
Phoenix Contact
Output Type
Current
Series
Output Range
0 ~ 24mA
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1388,17000 €388,17 €
Manufacturers Standard Package
Unit Price without VAT:388,17000 €
Unit Price with VAT:461,92230 €