Signal Conditioner Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908064

DigiKey Part Number
277-2908064-ND
Manufacturer
Manufacturer Product Number
2908064
Description
OUTPUT SIGNAL CONDITIONER, HART
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2908064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Phoenix Contact
Output Range
0 ~ 24mA
Series
Isolation
375V
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-40°C ~ 70°C
Input Range (Current, Voltage)
0 ~ 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1232,33000 €232,33 €
Manufacturers Standard Package
Unit Price without VAT:232,33000 €
Unit Price with VAT:276,47270 €