Energy Monitor Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Monitor Display DIN Rail
Monitor energy flow with the easy EMpro!

2907954

DigiKey Part Number
277-2907954-ND
Manufacturer
Manufacturer Product Number
2907954
Description
ENERGY MONITOR DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Energy Monitor Display DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907954 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 5A, 35 ~ 690VAC
Display Type
-
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
100 ~ 230VAC, 150 ~ 250VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1375,85000 €375,85 €
Manufacturers Standard Package
Unit Price without VAT:375,85000 €
Unit Price with VAT:447,26150 €