
2907878 | |
|---|---|
DigiKey Part Number | 277-18469-ND |
Manufacturer | |
Manufacturer Product Number | 2907878 |
Description | SPD TYPE 2 150VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907878 Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 6 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 700 V |
Part Status Active | Voltage - Protection Level (VP) (2416) 850 V |
Type Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency cUL, EAC, UL |
Voltage - Continuous Operating (Max) (MCOV) 150VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,67000 € | 91,67 € |
| Unit Price without VAT: | 91,67000 € |
|---|---|
| Unit Price with VAT: | 109,08730 € |

