Surge Protection Device (SPD) 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907847

DigiKey Part Number
277-2907847-ND
Manufacturer
Manufacturer Product Number
2907847
Description
TTC-6P-3-HF-24DC-I-P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2907847 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Phoenix Contact
Voltage - Continuous Operating (Max) (MCOV)
30VDC
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Features
Remote Signaling Contacts, Visual Life Indicator
Part Status
Active
Mounting Type
Base Mount
Form
Module Only
Approval Agency
ATEX, CE, CSA, CSAus, DNV GL, EX, IECEx, UKCA, UL
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,08000 €183,08 €
Manufacturers Standard Package
Unit Price without VAT:183,08000 €
Unit Price with VAT:217,86520 €