
2907839 | |
|---|---|
DigiKey Part Number | 277-2907839-ND |
Manufacturer | |
Manufacturer Product Number | 2907839 |
Description | TTC-6P-1X2-12DC-I-P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907839 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 15VDC | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | Base Mount | |
Approval Agency | CE, CSA, CSAus, DNV GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 € | 143,63 € |
| Unit Price without VAT: | 143,63000 € |
|---|---|
| Unit Price with VAT: | 170,91970 € |

