
2907832 | |
|---|---|
DigiKey Part Number | 277-2907832-ND |
Manufacturer | |
Manufacturer Product Number | 2907832 |
Description | TTC-6P-2X1-EX-24DC-I-P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907832 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VDC | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | Base Mount | |
Approval Agency | ATEX, CE, CSA, CSAus, cUL, DNV GL, EX, IECEx, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,00000 € | 164,00 € |
| Unit Price without VAT: | 164,00000 € |
|---|---|
| Unit Price with VAT: | 195,16000 € |

