


2907590 | |
|---|---|
DigiKey Part Number | 277-11862-ND |
Manufacturer | |
Manufacturer Product Number | 2907590 |
Description | CIR BRKR 8A 480VAC 125VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 480 V AC 125 V DC Lever DIN Rail |
EDA/CAD Models | 2907590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,13000 € | 37,13 € |
| Unit Price without VAT: | 37,13000 € |
|---|---|
| Unit Price with VAT: | 44,18470 € |



