2907578 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 34
Unit Price: 18,56000 €

Parametric Equivalent


Phoenix Contact
In Stock: 112
Unit Price: 18,56000 €
Datasheet
Circuit Breaker Thermal Magnetic 40A 120 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 40A 120 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907578

DigiKey Part Number
277-11878-ND
Manufacturer
Manufacturer Product Number
2907578
Description
CIR BRKR 40A 125VAC 60VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 120 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907578 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
120 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,56000 €18,56 €
Manufacturers Standard Package
Unit Price without VAT:18,56000 €
Unit Price with VAT:22,08640 €