Plastic, Polyamide Housing 0.492" W x 1.516" H (12.50mm x 38.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907428

DigiKey Part Number
2907428-ND
Manufacturer
Manufacturer Product Number
2907428
Description
TERM HOUSING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.492" W x 1.516" H (12.50mm x 38.50mm) Green
Datasheet
 Datasheet
EDA/CAD Models
2907428 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 8
Manufacturer
Phoenix Contact
For Use With/Related Products
12.5mm Wide Housing
Series
Size / Dimension
0.492" W x 1.516" H (12.50mm x 38.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,68000 €22,68 €
Manufacturers Standard Package
Unit Price without VAT:22,68000 €
Unit Price with VAT:26,98920 €