
2907376 | |
|---|---|
DigiKey Part Number | 2907376-ND |
Manufacturer | |
Manufacturer Product Number | 2907376 |
Description | CONN HOUSING GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 2.657" W x 0.689" H (75.00mm x 67.50mm x 17.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 26 | |
For Use With/Related Products | 67.5mm Wide Housing | |
Size / Dimension | 2.953" L x 2.657" W x 0.689" H (75.00mm x 67.50mm x 17.50mm) | |
Color | Green | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,76900 € | 37,69 € |
| Unit Price without VAT: | 3,76900 € |
|---|---|
| Unit Price with VAT: | 4,48511 € |


