
2907272 | |
|---|---|
DigiKey Part Number | 277-2907272-ND |
Manufacturer | |
Manufacturer Product Number | 2907272 |
Description | TERM BLOCK PLUG 9POS |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Plug, Female Sockets | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Mating Finish | - | |
Features | Mating Flange, Positions Stamped | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 0.484" (12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |

