9 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907267

DigiKey Part Number
277-2907267-ND
Manufacturer
Manufacturer Product Number
2907267
Description
TERM BLOCK PLUG 9POS
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 70°C
Number of Positions
9
Features
Mating Flange, Positions Stamped
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.