



2907204 | |
|---|---|
DigiKey Part Number | 277-12122-ND |
Manufacturer | |
Manufacturer Product Number | 2907204 |
Description | CIR BRKR MAGHYDR 7.5A 120AC/50DC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 120 V AC 50 V DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,92000 € | 183,92 € |
| Unit Price without VAT: | 183,92000 € |
|---|---|
| Unit Price with VAT: | 218,86480 € |

