Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 50 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 50 V DC Toggle DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907199

DigiKey Part Number
277-12117-ND
Manufacturer
Manufacturer Product Number
2907199
Description
CIR BRKR MAG-HYDR 20A 50VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 50 V DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
4
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,05000 €169,05 €
Manufacturers Standard Package
Unit Price without VAT:169,05000 €
Unit Price with VAT:201,16950 €