
2907188 | |
|---|---|
DigiKey Part Number | 277-2907188-ND |
Manufacturer | |
Manufacturer Product Number | 2907188 |
Description | PLUG-IN FUSE (TE5); NOMINAL CURR |
Customer Reference | |
Detailed Description | 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Approval Agency EAC |
Mounting Type Through Hole |

