Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907073

DigiKey Part Number
277-18053-ND
Manufacturer
Manufacturer Product Number
2907073
Description
QUINT UPS IQ 24VDC 20A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 480W 24V
Datasheet
 Datasheet
EDA/CAD Models
2907073 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
Network, Single Phase
Form
Din Rail
Power - Rated
480W
AC Outlets
-
Backup Time - Max Load
19 minutes
Media Lines Protected
RJ45
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
4.921" L x 1.575" W (125.00mm x 40.00mm)
Height
5.118" (130.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1460,38000 €460,38 €
Manufacturers Standard Package
Unit Price without VAT:460,38000 €
Unit Price with VAT:547,85220 €