
2907064 | |
|---|---|
DigiKey Part Number | 2907064-ND |
Manufacturer | |
Manufacturer Product Number | 2907064 |
Description | HMI MULTI PROCESS INDICATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel |
Datasheet | Datasheet |
EDA/CAD Models | 2907064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | - | |
Case Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,87000 € | 738,87 € |
| Unit Price without VAT: | 738,87000 € |
|---|---|
| Unit Price with VAT: | 879,25530 € |

