
2907031 | |
|---|---|
DigiKey Part Number | 277-2907031-ND |
Manufacturer | |
Manufacturer Product Number | 2907031 |
Description | TERM BLOCK PLUG 9POS |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 70°C |
Number of Positions 9 | Features Mating Flange, Positions Stamped |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) |

