24 Position Cable Assembly Rectangular Socket (2) to Socket (2) 19.7' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906957

DigiKey Part Number
2906957-ND
Manufacturer
Manufacturer Product Number
2906957
Description
ASSEMBLED SHIELDED ROUND CABLE F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket (2) to Socket (2) 19.7' (6.00m)
Datasheet
 Datasheet
EDA/CAD Models
2906957 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Phoenix Contact
Length
19.7' (6.00m)
Packaging
Bulk
Color
Gray, Individual (Round)
Part Status
Active
Shielding
Shielded
Connector Type
Socket (2) to Socket (2)
Cable Termination
IDC
Number of Positions
24
Contact Finish
Tin
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1263,24000 €263,24 €
Manufacturers Standard Package
Unit Price without VAT:263,24000 €
Unit Price with VAT:313,25560 €